
The LTC2923CMS#PBF is a supervisory circuit from Analog Devices, operating within a temperature range of 0°C to 70°C. It is available in a lead-free MSOP package with dimensions of 3mm in length and 0.86mm in height. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.9V. It draws a supply current of 7mA.
Sign in to ask questions about the Analog Devices LTC2923CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2923CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2923CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
