
3V to 6V voltage supervisor and sequencer. Features a 1.5mA typical supply current and a maximum supply current of 3mA. Operates within a temperature range of -40°C to 85°C. Packaged in a 16-pin SSOP with dimensions of 4.98mm length, 3.99mm width, and 1.5mm height. This component is RoHS compliant.
Analog Devices LTC2924IGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Watchdog Timer | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2924IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
