
The LTC2925IGN#PBF is a supervisory circuit from Analog Devices, packaged in an SSOP case. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead free and available in a rail/tube packaging format, with 55 units per package. It can supply up to 1.5mA of current and is powered by a voltage range of 2.9V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2925IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2925IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2925IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
