
The LTC2926CGN#PBF is a supervisory circuit from Analog Devices, operating within a temperature range of 0°C to 70°C. It is packaged in a lead-free SSOP package, suitable for RoHS compliant applications. The device has a nominal supply current of 9.5mA and an operating supply current of 2.5mA, with a threshold voltage of 1.23V. It is available in a rail/tube packaging with 55 units per package.
Sign in to ask questions about the Analog Devices LTC2926CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2926CGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Nominal Supply Current | 9.5mA |
| Operating Supply Current | 2.5mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.23V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2926CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
