
The LTC2926CGN#TRPBF is a power management IC from Analog Devices, packaged in a SSOP package, rated for operation between 0°C and 70°C. It can handle supply voltages between 2.9V and 5.5V, with an operating supply current of 2.5mA. The device is RoHS compliant and available in quantities of 2500, packaged on tape and reel.
Sign in to ask questions about the Analog Devices LTC2926CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2926CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2926CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
