
The LTC2926CUFD#PBF is a supervisory circuit from Analog Devices, packaged in a QFN EP with dimensions 0.75mm height, 5mm length, and 4mm width. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 2.9V and 5.5V. The device consumes an operating supply current of 2.5mA. The LTC2926CUFD#PBF is available in quantities of 73 and is packaged in rail/Tube packaging. It is compliant with RoHS regulations but not radiation hardened.
Sign in to ask questions about the Analog Devices LTC2926CUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2926CUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Height | 0.75mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 2.5mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2926CUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
