The LTC2926CUFD#TRPBF is a power supervisory circuit from Analog Devices, packaged in a QFN package. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.9V and 5.5V. The device consumes an operating supply current of 2.5mA. It is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC2926CUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2926CUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2926CUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
