Power Supply Support Circuit, Fixed, 1 Channel, PQCC20
Analog Devices LTC2926IUFD technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.