The LTC2926IUFD#TRPBF is a supervisory circuit from Analog Devices, operating over a temperature range of -40°C to 85°C. It can supply up to 2.5mA and is available in a QFN package. This device is compliant with RoHS regulations and is suitable for use in applications where a reliable power supply is required.
Sign in to ask questions about the Analog Devices LTC2926IUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2926IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2926IUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.