MS-System Monitor/Other, Cut Tape Single Power Supply Tracking Controller
Analog Devices LTC2927CTS8#PBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.