
The LTC2927CTS8#TRPBF is a TSOT packaged power management IC supervisory circuit from Analog Devices. It operates within a temperature range of 0°C to 70°C and consumes an operating supply current of 560uA. The device is lead-free and RoHS compliant, packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Analog Devices LTC2927CTS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2927CTS8#TRPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 560uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2927CTS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
