
The LTC2932IF#PBF is a supervisory circuit from Analog Devices, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 1V and 5.5V. This device is available in F-packages, with a packaging quantity of 74 units per rail/Tube. The LTC2932IF#PBF is compliant with RoHS regulations, but not Reach SVHC compliant. Its supply current is 52uA.
Sign in to ask questions about the Analog Devices LTC2932IF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2932IF#PBF technical specifications.
| Package/Case | F |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 52uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2932IF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
