Volt Supervisor Voltage Supervisory 1V to 5.8V/2.5V to 13.9V 16-Pin DFN EP T/R
Analog Devices LTC2933CDHD#TRPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.