
VOLTAGE SUPERVISOR, 13.9V, DFN-16
Sign in to ask questions about the Analog Devices LTC2933IDHD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2933IDHD#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.9V |
| Min Supply Voltage | 3.4V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2933IDHD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
