
The LTC2934CDC-2#TRMPBF is a simple reset/power-on reset IC with a single voltage monitoring channel. It operates over a temperature range of 0°C to 70°C and has a supply voltage range of 1.6V to 5.5V. The device is packaged in a DFN package and is RoHS compliant. It has a supply current of 500nA and a threshold voltage of 400mV. The reset output is active low and totem-pole in configuration.
Sign in to ask questions about the Analog Devices LTC2934CDC-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2934CDC-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Termination | SMD/SMT |
| Threshold Voltage | 400mV |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2934CDC-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
