
The LTC2934CDC-2#TRPBF is a simple reset/power-on reset IC from Analog Devices, designed to monitor a single voltage and provide a totem-pole output. It operates within a temperature range of 0°C to 70°C and is available in a DFN package, suitable for tape and reel packaging. This IC is compliant with RoHS regulations and is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2934CDC-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2934CDC-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2934CDC-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
