LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output
Analog Devices LTC2934IDC-2#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.