
Ultra-low power multi-voltage supervisor IC in SOT-23-8 package. Monitors a single voltage with active-low reset and a 140ms reset timeout. Operates from 0°C to 70°C with a maximum supply voltage of 5.5V. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC2935CTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2935CTS8-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
