
The LTC2935CTS8-3#TRPBF is a multi-voltage supervisor from Analog Devices, packaged in a SOT-23-8 case. It operates over a temperature range of 0 to 70°C and can handle a maximum supply voltage of 5.5V. This device is designed to monitor a single voltage and features an active low reset output with a timeout of 140ms. The LTC2935CTS8-3#TRPBF is RoHS compliant and available in quantities of 2500 per reel.
Analog Devices LTC2935CTS8-3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2935CTS8-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
