The LTC2935CTS8-4#PBF is a supervisory circuit from Analog Devices. It is packaged in a SOT-23 case and operates over a temperature range of 0°C to 70°C. The circuit has a maximum supply voltage of 5.5V and a minimum supply voltage of 0V. It has a very low supply current of 500nA. The LTC2935CTS8-4#PBF is RoHS compliant but not Reach SVHC compliant.
Analog Devices LTC2935CTS8-4#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Threshold Voltage | 2.44V |
| RoHS | Compliant |
No datasheet is available for this part.