
The LTC2935IDC-3#TRMPBF is a single-voltage supervisor from Analog Devices, designed to monitor a single voltage and provide an active low reset signal when the monitored voltage falls below a predetermined threshold. It operates within a temperature range of -40°C to 85°C and is packaged in a DFN package. The device is RoHS compliant and available on tape and reel. The supervisor has a reset timeout of 140ms and is suitable for use in a variety of applications requiring voltage monitoring and reset functionality.
Sign in to ask questions about the Analog Devices LTC2935IDC-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2935IDC-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2935IDC-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
