
The LTC2935IDC-4#TRMPBF is a single-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a totem-pole output and is RoHS compliant. This device is packaged in a DFN package and is available on tape and reel. The supervisor has a maximum supply voltage of 5.5V and a reset timeout of 140ms.
Sign in to ask questions about the Analog Devices LTC2935IDC-4#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2935IDC-4#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2935IDC-4#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
