
The LTC2935IDC-4#TRPBF is a single-voltage supervisor IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. The device features a totem-pole output and is available in a DFN package. It is RoHS compliant and packaged on a tape and reel with 2500 units per reel. The supervisor has a reset timeout of 140ms and a reset signal that is active low.
Sign in to ask questions about the Analog Devices LTC2935IDC-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2935IDC-4#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2935IDC-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
