
Volt Supervisor Monitor 5.5V 8-Pin TSOT-23
Analog Devices LTC2935ITS8-1#PBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
