
The LTC2935ITS8-2#TRMPBF is a single-voltage supervisor from Analog Devices, designed to monitor a single voltage and provide an active low reset signal. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free SOT-23-8 package and is available in quantities of 500 per reel. The supervisor features a totem-pole output and a reset timeout of 140ms.
Sign in to ask questions about the Analog Devices LTC2935ITS8-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2935ITS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2935ITS8-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
