
The LTC2935ITS8-2#TRPBF is a single-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and features an active low reset output. The device is packaged in a SOT-23-8 package, available in quantities of 2500 on tape and reel. The LTC2935ITS8-2#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2935ITS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2935ITS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2935ITS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
