The LTC2935ITS8-3#PBF is a SOT-23 packaged supervisory circuit from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 0V to 5.5V. The device has a supply current of 500nA and a threshold voltage of 2.44V. The LTC2935ITS8-3#PBF is compliant with RoHS standards and is not Reach SVHC compliant.
Analog Devices LTC2935ITS8-3#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Threshold Voltage | 2.44V |
| RoHS | Compliant |
No datasheet is available for this part.