
The LTC2935ITS8-4#TRMPBF is a single-voltage supervisor from Analog Devices, packaged in an SOT-23-8 case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a totem-pole output and an active low reset signal that is asserted after a 140ms timeout period. It is available in a tape and reel packaging format and is suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LTC2935ITS8-4#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2935ITS8-4#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2935ITS8-4#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
