
The LTC2941CDCB-1#PBF is a 1-cell battery monitor IC that operates over a 2.7V to 5.5V supply voltage range. It supports I2C and SMBus interfaces and is packaged in a DFN package. The device is RoHS compliant but not Reach SVHC compliant. It is rated to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2941CDCB-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2941CDCB-1#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2941CDCB-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
