
1-cell battery gas gauge IC with I²C interface. Features a 2.7V to 5.5V input voltage range and operates from -40°C to 85°C. Packaged in a 2mm DFN, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2941IDCB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2941IDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2941IDCB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
