
The LTC2942IDCB-1#PBF is a power monitor IC that interfaces via I2C or SMBus. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. This device is compliant with RoHS standards and is not classified as a substance of very high concern under REACH. It is available in a DFN package.
Sign in to ask questions about the Analog Devices LTC2942IDCB-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2942IDCB-1#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2942IDCB-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
