
The LTC2942IDCB-1#TRMPBF is a 1-cell battery monitor IC from Analog Devices, packaged in a lead-free DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, making it suitable for a wide range of applications. It is available in a tape and reel packaging format with a package quantity of 1.
Sign in to ask questions about the Analog Devices LTC2942IDCB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2942IDCB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2942IDCB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
