
The LTC2942IDCB#PBF is a single-cell power monitor IC that operates over a 2.7-5.5V input voltage range. It is available in a DFN package with a length of 2mm. The device is RoHS compliant and not Reach SVHC compliant. It can operate over a temperature range of -40°C to 85°C. The LTC2942IDCB#PBF supports I2C and SMBus interfaces.
Analog Devices LTC2942IDCB#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
