
1-cell battery gas gauge and system monitor IC featuring integrated temperature and voltage measurement. Operates with a supply voltage range of 2.7V to 5.5V, supporting a maximum input voltage of 5.5V. Packaged in a 2mm DFN EP, this RoHS compliant and lead-free component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2942IDCB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2942IDCB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2942IDCB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
