
Universal battery gas gauge IC with I2C/SMBus interface, capable of monitoring up to 20V supply voltage. Features a 650µA nominal supply current and operates within a 0°C to 70°C temperature range. Packaged in a surface-mount DFN with 800µm height, this RoHS-compliant component is ideal for power management applications.
Analog Devices LTC2943CDD#PBF technical specifications.
| Battery Type | UNIVERSAL |
| Package/Case | DFN |
| Height | 800um |
| Interface | I2C, SMBus |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2943CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
