
Multicell battery gas gauge IC with integrated temperature, voltage, and current measurement capabilities. Features an I2C interface for communication and is housed in a DFN package. Operates within a temperature range of 0°C to 70°C and is supplied on tape and reel. This component is RoHS compliant.
Analog Devices LTC2943CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2943CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
