
Universal Li-Ion battery gas gauge IC with I2C/SMBus interface. Features a 3.6V to 20V supply voltage range and supports single-cell operation. Packaged in an 8-pin DFN with a height of 800µm, operating from -40°C to 85°C. RoHS compliant.
Analog Devices LTC2943IDD#PBF technical specifications.
| Battery Type | UNIVERSAL |
| Package/Case | DFN |
| Height | 800um |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.6V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2943IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
