
IC POWER MONITOR I2C 12-MSOP
Analog Devices LTC2945CMS-1#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 800uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
