
Supervisory circuit for monitoring 4V to 80V automotive applications. Features a wide operating voltage range and a low operating supply current of 800µA. Housed in a 12-pin MSOP package, this lead-free and RoHS compliant component operates from 0°C to 70°C. Supplied in a rail/tube package quantity of 37.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2945CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2945CMS#PBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 800uA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2945CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
