Automotive voltage monitor IC, designed for 4V to 80V input ranges. Features a wide operating temperature range from 0°C to 70°C. This component operates with a supply current of 800µA. Packaged in a 12-pin MSOP (TSSOP) and supplied on tape and reel, this lead-free and RoHS compliant IC is ideal for automotive applications.
Analog Devices LTC2945CMS#TRPBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 800uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.