
MS-System Monitor/Other, Wide Range I2C Power Monitor (/SDAO)
Analog Devices LTC2945CUD-1#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 800uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.