12-bit I2C power monitor IC in a QFN package. Features a wide operating temperature range from 0°C to 70°C and a typical operating supply current of 800µA. This lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Analog Devices LTC2945CUD#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 800uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.