
12-bit I2C power monitor IC in a 12-MSOP package. Features a wide operating temperature range from -40°C to 85°C. This lead-free, RoHS compliant component operates with a supply current of 800µA.
Analog Devices LTC2945IMS#PBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 800uA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
