
Automotive 12-Pin MSOP integrated circuit for monitoring voltages from 4V to 80V. Features a maximum operating temperature of 85°C and a minimum of -40°C. Operating supply current is 800µA. Packaged in Tape and Reel with 2500 units per package, this component is RoHS compliant.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 800uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
