
Push Button Controller IC, DFN package, featuring a wide input voltage range of 2.7V to 26.4V. This component operates with a low supply current of 6µA and supports a maximum output voltage of 10V. Designed for surface mount termination, it offers an input capacitance of 1.5nF and operates within a temperature range of 0°C to 70°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Analog Devices LTC2950CDDB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2950CDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950CDDB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
