
IC, PUSH BUTTON ON/OFF CONTROLLER, DFN-8 - More Details
Sign in to ask questions about the Analog Devices LTC2950CDDB-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2950CDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Input Capacitance | 1.5nF |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950CDDB-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
