
Push button controller IC with a 2.7V to 26.4V operating supply voltage range. Features a 6µA operating supply current and a 1.5nF input capacitance. Designed for surface-mount technology (SMT) with a TSOT package, operating between 0°C and 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2950CTS8-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2950CTS8-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950CTS8-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
