
Push-button ON/OFF controller for power management applications. Features a wide input voltage range from 2.7V to 26.4V, with a maximum supply voltage of 33V. Operates with a low supply current of 6µA and includes a 600mV threshold voltage. Packaged in a compact TSOT-23-8 footprint, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2950CTS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2950CTS8-1#TRPBF technical specifications.
| Package/Case | TSOT |
| Input Capacitance | 1.5nF |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Threshold Voltage | 600mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950CTS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.