
Power management IC, specifically a push-button ON/OFF controller, designed for surface-mount applications. Features a wide operating voltage range from 2.7V to 26.4V with a maximum output voltage of 10V. Operates with a low supply current of 6µA and boasts an input capacitance of 1.5nF. Packaged in a compact TSOT-23-8 footprint, this component is RoHS compliant and suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2950CTS8-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950CTS8-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.