Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
Analog Devices LTC2950IDDB-1 technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.